MMZ0603AFY560VT000 | |
---|---|
DigiKey Part Number | 445-174886-2-ND - Tape & Reel (TR) 445-174886-1-ND - Cut Tape (CT) 445-174886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603AFY560VT000 |
Description | FERRITE BEAD 56 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 125mA 2.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 125mA | |
DC Resistance (DCR) (Max) | 2.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.96400 | ¥19.64 |
25 | ¥1.62880 | ¥40.72 |
50 | ¥1.40600 | ¥70.30 |
100 | ¥1.26490 | ¥126.49 |
250 | ¥1.06804 | ¥267.01 |
500 | ¥0.95566 | ¥477.83 |
1,000 | ¥0.81506 | ¥815.06 |
5,000 | ¥0.75887 | ¥3,794.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.70266 | ¥10,539.90 |