74279219

DigiKey Part Number
732-4629-2-ND - Tape & Reel (TR)
732-4629-1-ND - Cut Tape (CT)
732-4629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279219
Description
FERRITE BEAD 700 OHM 1206 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
700 Ohms 1 Signal Line Ferrite Bead 1206 (3216 Metric) 200mA 650mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279219 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
700 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
650mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.04000¥2.04
10¥2.03200¥20.32
50¥1.86180¥93.09
100¥1.78530¥178.53
500¥1.70874¥854.37
1,000¥1.62373¥1,623.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.37720¥4,131.60
Manufacturers Standard Package