Ferrite Beads and Chips

Results: 2
Series
222028
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
800 Ohms @ 100 MHz998 Ohms @ 100 MHz
Current Rating (Max)
5A8A
Package / Case
2220 (5650 Metric)Radial
Mounting Type
Surface MountThrough Hole
Height (Max)
0.136" (3.45mm)0.575" (14.61mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)0.236" Dia x 0.394" L (6.00mm x 10.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
28C0236-0EW-10
28C0236-0EW-10
FERRITE BEAD 998 OHM RADIAL 1LN
Laird-Signal Integrity Products
68,426
In Stock
1 : ¥6.29000
Bulk
Bulk
Active
Power Line
1
998 Ohms @ 100 MHz
5A
10mOhm
-
-40°C ~ 125°C
Radial
Through Hole
0.575" (14.61mm)
0.236" Dia x 0.394" L (6.00mm x 10.00mm)
236,206
In Stock
1 : ¥24.82000
Cut Tape (CT)
2,000 : ¥11.06659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
800 Ohms @ 100 MHz
8A
10mOhm
-
-40°C ~ 125°C
2220 (5650 Metric)
Surface Mount
0.136" (3.45mm)
0.220" L x 0.200" W (5.59mm x 5.08mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).