FBMH4532HM202-T | |
---|---|
DigiKey Part Number | 587-1760-2-ND - Tape & Reel (TR) 587-1760-1-ND - Cut Tape (CT) 587-1760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH4532HM202-T |
Description | FERRITE BEAD 2K OHM 1812 1LN |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 1.3A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH4532HM202-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.138" (3.50mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.76600 | ¥37.66 |
25 | ¥3.17600 | ¥79.40 |
50 | ¥2.79340 | ¥139.67 |
100 | ¥2.49940 | ¥249.94 |
250 | ¥2.17632 | ¥544.08 |
500 | ¥1.97024 | ¥985.12 |
1,000 | ¥1.67627 | ¥1,676.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.84222 | ¥3,684.44 |
4,000 | ¥1.77756 | ¥7,110.24 |
6,000 | ¥1.71294 | ¥10,277.64 |
10,000 | ¥1.63860 | ¥16,386.00 |
14,000 | ¥1.61597 | ¥22,623.58 |