Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
272,460 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.19334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 470 Ohms @ 100 MHz | 1A | 200mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
146,974 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.67623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 1 | 680 Ohms @ 100 MHz | 4A | 28mOhm | - | -40°C ~ 125°C | 1812 (4532 Metric) | Surface Mount | 0.138" (3.50mm) | 0.177" L x 0.126" W (4.50mm x 3.20mm) |