Ferrite Beads and Chips

Results: 2
Series
EMIFIL®, BLM15EMIFIL®, BLM18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Filter Type
-Power Line
Current Rating (Max)
1.5A2A
DC Resistance (DCR) (Max)
50mOhm95mOhm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Height (Max)
0.022" (0.55mm)0.037" (0.95mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18PG121SN1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
526,926
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.19334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM15EG121SN1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
177,313
In Stock
1 : ¥1.45000
Cut Tape (CT)
10,000 : ¥0.34518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
1
120 Ohms @ 100 MHz
1.5A
95mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).