Ferrite Beads and Chips

Results: 2
Series
BLMEMIFIL®, BLM18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power Line
Impedance @ Frequency
470 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
550mA2A
DC Resistance (DCR) (Max)
38mOhm350mOhm
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C
Package / Case
0603 (1608 Metric)1206 (3216 Metric)
Height (Max)
0.037" (0.95mm)0.071" (1.80mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM18AG471SH1D
FERRITE BEAD 470 OHM 0603 1LN
Murata Electronics
15,218
In Stock
1 : ¥0.94000
Cut Tape (CT)
4,000 : ¥0.21804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
470 Ohms @ 100 MHz
550mA
350mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
BLM31KN601BH1L
FERRITE BEAD 600 OHM 1206 1LN
Murata Electronics
8,968
In Stock
1 : ¥4.00000
Cut Tape (CT)
2,500 : ¥1.37254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
2A
38mOhm
AEC-Q200
-55°C ~ 150°C
1206 (3216 Metric)
Surface Mount
0.071" (1.80mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Automotive
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).