Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,900 In Stock | 1 : ¥1.19000 Cut Tape (CT) 15,000 : ¥0.27004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 120 Ohms @ 100 MHz | 1A | 130mOhm | - | -55°C ~ 125°C | 0201 (0603 Metric) | Surface Mount | 0.013" (0.33mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |||
23,065 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥2.52486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 10 Ohms @ 100 MHz | 10.5A | 3mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.051" (1.30mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) |