BLM15PX121SN1D | |
---|---|
DigiKey Part Number | 490-9656-2-ND - Tape & Reel (TR) 490-9656-1-ND - Cut Tape (CT) 490-9656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX121SN1D |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX121SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.69700 | ¥6.97 |
25 | ¥0.62920 | ¥15.73 |
50 | ¥0.46240 | ¥23.12 |
100 | ¥0.39950 | ¥39.95 |
250 | ¥0.31520 | ¥78.80 |
500 | ¥0.26624 | ¥133.12 |
1,000 | ¥0.22417 | ¥224.17 |
5,000 | ¥0.19963 | ¥998.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19613 | ¥1,961.30 |
20,000 | ¥0.18212 | ¥3,642.40 |
30,000 | ¥0.18002 | ¥5,400.60 |
50,000 | ¥0.17512 | ¥8,756.00 |