Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,105 In Stock | 1 : ¥1.70000 Cut Tape (CT) 2,000 : ¥0.56023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 1 | 80 Ohms @ 100 MHz | 4A | 10mOhm | AEC-Q200 | -40°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.051" (1.30mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
31,615 In Stock | 1 : ¥10.29000 Cut Tape (CT) 2,500 : ¥4.22936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 100 Ohms @ 100 MHz | 10A | 4mOhm | - | -55°C ~ 125°C | 3312 (8531 Metric) | Surface Mount | 0.098" (2.48mm) | 0.335" L x 0.120" W (8.50mm x 3.05mm) |