Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,685,567 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.15302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 120 Ohms @ 100 MHz | 3A | 30mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.030" (0.75mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
368,295 In Stock | 1 : ¥0.94000 Cut Tape (CT) 4,000 : ¥0.24035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 330 Ohms @ 100 MHz | 2.5A | 50mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |||
4,385 In Stock | 1 : ¥5.10000 Cut Tape (CT) 4,000 : ¥1.74938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 4 | 30 Ohms @ 100 MHz | 200mA | 100mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.039" (1.00mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
863 In Stock | 1 : ¥7.31000 Cut Tape (CT) 500 : ¥5.12624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | - | 18A | 0.9mOhm | - | -55°C ~ 125°C | 2-SMD, J-Lead | Surface Mount | 0.140" (3.55mm) | 0.307" L x 0.187" W (7.80mm x 4.75mm) |