Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,810 In Stock | 1 : ¥2.21000 Cut Tape (CT) 3,000 : ¥1.47071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 120 Ohms @ 100 MHz | 3A | 30mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.051" (1.30mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
8,915 In Stock | 1 : ¥5.10000 Cut Tape (CT) 4,000 : ¥1.74938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 1 kOhms @ 100 MHz | 50mA | 550mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.039" (1.00mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) |