Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
797,908 In Stock | 1 : ¥1.36000 Cut Tape (CT) 4,000 : ¥0.36186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 600 Ohms @ 100 MHz | 600mA | 210mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |||
117,414 In Stock | 1 : ¥1.70000 Cut Tape (CT) 40,000 : ¥0.38309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power Line | 1 | 33 Ohms @ 100 MHz | 550mA | 200mOhm | - | -55°C ~ 125°C | 01005 (0402 Metric) | Surface Mount | 0.009" (0.22mm) | 0.016" L x 0.008" W (0.40mm x 0.20mm) |