Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,615 In Stock | 1 : ¥1.96000 Cut Tape (CT) 4,000 : ¥1.32619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 600 Ohms @ 100 MHz | 500mA | 350mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | |||
2,218 In Stock | 1 : ¥6.72000 Cut Tape (CT) 1,500 : ¥2.92091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 12 Ohms @ 100 MHz | 20A | 0.6mOhm | - | -55°C ~ 125°C | 1210 (3225 Metric) | Surface Mount | 0.087" (2.20mm) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - |