74279220601 | |
---|---|
DigiKey Part Number | 732-6126-2-ND - Tape & Reel (TR) 732-6126-1-ND - Cut Tape (CT) 732-6126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279220601 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2.1A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279220601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2.1A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
50 | ¥2.66920 | ¥133.46 |
100 | ¥2.42270 | ¥242.27 |
250 | ¥2.21872 | ¥554.68 |
500 | ¥2.01470 | ¥1,007.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.82768 | ¥7,310.72 |