Ferrite Beads and Chips

Results: 2
Manufacturer
Fair-Rite Products Corp.Murata Electronics
Series
-EMIFIL®, BLM21
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Current Rating (Max)
3A6A
DC Resistance (DCR) (Max)
25mOhm30mOhm
Ratings
-AEC-Q200
Height (Max)
0.041" (1.05mm)0.043" (1.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
250805(2012)
2508051217Y6
FERRITE BEAD 120 OHM 0805 1LN
Fair-Rite Products Corp.
1,107,263
In Stock
1 : ¥0.94000
Cut Tape (CT)
4,000 : ¥0.19969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
120 Ohms @ 100 MHz
6A
25mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
Chip Ferrite Bead Black Field
BLM21PG121SH1D
FERRITE BEAD 120 OHM 0805 1LN
Murata Electronics
36,649
In Stock
1 : ¥1.36000
Cut Tape (CT)
4,000 : ¥0.36058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3A
30mOhm
AEC-Q200
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).