Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,852 In Stock | 1 : ¥0.94000 Cut Tape (CT) 4,000 : ¥0.23642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 26 Ohms @ 100 MHz | 4A | 7mOhm | AEC-Q200 | -55°C ~ 150°C | 0603 (1608 Metric) | Surface Mount | 0.030" (0.75mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
7,550 In Stock | 1 : ¥1.62000 Cut Tape (CT) 4,000 : ¥0.43327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 1 | 220 Ohms @ 100 MHz | 1.8A | 70mOhm | AEC-Q200 | -40°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.035" (0.90mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) |