Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,278 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,500 : ¥3.12967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 100 Ohms @ 100 MHz | 10A | 4mOhm | - | -40°C ~ 125°C | 3312 (8531 Metric) | Surface Mount | 0.090" (2.28mm) | 0.335" L x 0.120" W (8.50mm x 3.05mm) | |||
94,553 In Stock | 1 : ¥8.33000 Cut Tape (CT) 2,000 : ¥3.59755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 300 Ohms @ 100 MHz | 5A | 20mOhm | - | -40°C ~ 125°C | 2220 (5650 Metric) | Surface Mount | 0.136" (3.45mm) | 0.220" L x 0.200" W (5.59mm x 5.08mm) |