74279214 | |
---|---|
DigiKey Part Number | 732-1627-2-ND - Tape & Reel (TR) 732-1627-1-ND - Cut Tape (CT) 732-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279214 |
Description | FERRITE BEAD 1K OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 200mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279214 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥2.03200 | ¥20.32 |
50 | ¥1.86180 | ¥93.09 |
100 | ¥1.78530 | ¥178.53 |
500 | ¥1.70874 | ¥854.37 |
1,000 | ¥1.62373 | ¥1,623.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37720 | ¥4,131.60 |