Ferrite Beads and Chips

Results: 2
Manufacturer
Laird-Signal Integrity ProductsMurata Electronics
Series
1206EMIFIL®, BLM18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LinePower, Signal Line
Impedance @ Frequency
470 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
1A1.5A
DC Resistance (DCR) (Max)
80mOhm200mOhm
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
0603 (1608 Metric)1206 (3216 Metric)
Height (Max)
0.037" (0.95mm)0.043" (1.10mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18PG471SN1D
FERRITE BEAD 470 OHM 0603 1LN
Murata Electronics
251,782
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.19334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
470 Ohms @ 100 MHz
1A
200mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
511,487
In Stock
1 : ¥1.19000
Cut Tape (CT)
3,000 : ¥0.48140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
600 Ohms @ 100 MHz
1.5A
80mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).