BBUP00321611121Y00 | |
---|---|
DigiKey Part Number | 553-BBUP00321611121Y00TR-ND - Tape & Reel (TR) 553-BBUP00321611121Y00CT-ND - Cut Tape (CT) 553-BBUP00321611121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00321611121Y00 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 6A 12mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.21600 | ¥12.16 |
25 | ¥1.00640 | ¥25.16 |
50 | ¥0.86720 | ¥43.36 |
100 | ¥0.78040 | ¥78.04 |
250 | ¥0.65900 | ¥164.75 |
500 | ¥0.58964 | ¥294.82 |
1,000 | ¥0.50302 | ¥503.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48565 | ¥1,456.95 |
6,000 | ¥0.46829 | ¥2,809.74 |
9,000 | ¥0.44575 | ¥4,011.75 |
15,000 | ¥0.43361 | ¥6,504.15 |