Ferrite Beads and Chips

Results: 3
Manufacturer
Bourns Inc.Murata Electronics
Series
BLMMH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LinePower, Signal Line
Impedance @ Frequency
60 Ohms @ 100 MHz80 Ohms @ 100 MHz330 Ohms @ 100 MHz
Current Rating (Max)
1A1.8A3A
DC Resistance (DCR) (Max)
40mOhm60mOhm210mOhm
Ratings
-AEC-Q200
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Height (Max)
0.022" (0.55mm)0.039" (1.00mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MG1608 Series
MH1608-800Y
FERRITE BEAD 80 OHM 0603 1LN
Bourns Inc.
58,551
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.18822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
80 Ohms @ 100 MHz
3A
40mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Ceramic Capacitor
BLM15PE331SH1D
FERRITE BEAD 330 OHM 0402 1LN
Murata Electronics
32,996
In Stock
1 : ¥1.79000
Cut Tape (CT)
10,000 : ¥0.62296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
330 Ohms @ 100 MHz
1A
210mOhm
AEC-Q200
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
Ceramic Capacitor
BLM15PE600SH1D
FERRITE BEAD 60 OHM 0402 1LN
Murata Electronics
19,733
In Stock
1 : ¥1.79000
Cut Tape (CT)
10,000 : ¥0.62296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
60 Ohms @ 100 MHz
1.8A
60mOhm
AEC-Q200
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).