Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214,812 In Stock | 1 : ¥1.36000 Cut Tape (CT) 4,000 : ¥0.36186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 1 kOhms @ 100 MHz | 600mA | 280mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | |||
211,316 In Stock | 1 : ¥1.36000 Cut Tape (CT) 10,000 : ¥0.32862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 1.8 kOhms @ 100 MHz | 200mA | 2.2Ohm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | - | |||
3,764 In Stock | 1 : ¥7.31000 Cut Tape (CT) 500 : ¥5.12624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 42 Ohms @ 100 MHz | 16A | 0.6mOhm | - | -55°C ~ 125°C | 2-SMD, J-Lead | Surface Mount | 0.122" (3.10mm) | 0.157" L x 0.118" W (4.00mm x 3.00mm) | - |