Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
262,134 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.19334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 180 Ohms @ 100 MHz | 1.5A | 90mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
33,864 In Stock | 1 : ¥2.98000 Cut Tape (CT) 2,500 : ¥1.02338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 180 Ohms @ 100 MHz | 3.5A | 20mOhm | - | -55°C ~ 125°C | 1806 (4516 Metric) | Surface Mount | 0.071" (1.80mm) | 0.177" L x 0.063" W (4.50mm x 1.60mm) |