BLM21SP111BH1D

DigiKey Part Number
490-18577-2-ND - Tape & Reel (TR)
490-18577-1-ND - Cut Tape (CT)
490-18577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21SP111BH1D
Description
FERRITE BEAD 110 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A
Datasheet
 Datasheet
EDA/CAD Models
BLM21SP111BH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
110 Ohms @ 100 MHz
Current Rating (Max)
5A
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.72000¥2.72
10¥2.19300¥21.93
25¥1.85000¥46.25
50¥1.62880¥81.44
100¥1.45710¥145.71
250¥1.26840¥317.10
500¥1.14834¥574.17
1,000¥0.97696¥976.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.94272¥3,770.88
8,000¥0.86902¥6,952.16
12,000¥0.85702¥10,284.24
Manufacturers Standard Package