Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
822 In Stock | 1 : ¥3.49000 Cut Tape (CT) 1,500 : ¥1.61115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 1.232 kOhms @ 1 MHz | 500mA | 1.495Ohm | - | -40°C ~ 105°C | 2424 (6060 Metric) | Surface Mount | 0.177" (4.50mm) | 0.236" L x 0.236" W (6.00mm x 6.00mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.12062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 800 Ohms @ 100 MHz | 500mA | 550mOhm | - | -40°C ~ 85°C | 0603 (1608 Metric) | Surface Mount | 0.039" (1.00mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - |