HFZ 3216PF-500T120

DigiKey Part Number
4816-HFZ3216PF-500T120TR-ND - Tape & Reel (TR)
4816-HFZ3216PF-500T120CT-ND - Cut Tape (CT)
4816-HFZ3216PF-500T120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 3216PF-500T120
Description
50 OHMS @ 100 MHZ 1 POWER, SIGNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 12A 2.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
2.5mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.64900¥16.49
25¥1.37040¥34.26
50¥1.18000¥59.00
100¥1.06270¥106.27
250¥0.89740¥224.35
500¥0.80286¥401.43
1,000¥0.68477¥684.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60353¥1,810.59
6,000¥0.58446¥3,506.76
Manufacturers Standard Package