Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
739,543 In Stock | 1 : ¥1.45000 Cut Tape (CT) 2,000 : ¥0.38638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 1 | 80 Ohms @ 100 MHz | 4A | 10mOhm | - | -40°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.051" (1.30mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
9,153 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.74700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 1 | 120 Ohms @ 100 MHz | 4.5A | 15mOhm | AEC-Q200 | -40°C ~ 125°C | 0806 (2016 Metric) | Surface Mount | 0.071" (1.80mm) | 0.079" L x 0.063" W (2.00mm x 1.60mm) |