74279243 | |
---|---|
DigiKey Part Number | 732-13781-2-ND - Tape & Reel (TR) 732-13781-1-ND - Cut Tape (CT) 732-13781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279243 |
Description | FERRITE BEAD 1806 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Signal Line Ferrite Bead 1806 (4516 Metric) 3A 25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.47400 | ¥24.74 |
50 | ¥2.27840 | ¥113.92 |
100 | ¥2.16780 | ¥216.78 |
500 | ¥2.07430 | ¥1,037.15 |
1,000 | ¥1.98928 | ¥1,989.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.69174 | ¥3,383.48 |