MPZ1005S331ETD25

DigiKey Part Number
445-172881-2-ND - Tape & Reel (TR)
445-172881-1-ND - Cut Tape (CT)
445-172881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1005S331ETD25
Description
FERRITE BEAD 330 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1005S331ETD25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
280mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.85300¥18.53
25¥1.53360¥38.34
50¥1.32280¥66.14
100¥1.19020¥119.02
250¥1.00484¥251.21
500¥0.89908¥449.54
1,000¥0.76689¥766.89
5,000¥0.71398¥3,569.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.67960¥6,796.00
20,000¥0.66110¥13,222.00
Manufacturers Standard Package