Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130,229 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.67615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 1 | 1.3 kOhms @ 100 MHz | 3A | 60mOhm | - | -40°C ~ 125°C | 1812 (4532 Metric) | Surface Mount | 0.138" (3.50mm) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | - | |||
2,086 In Stock | 1 : ¥5.10000 Cut Tape (CT) 1,000 : ¥2.04343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 1 kOhms @ 100 MHz | 3A | 60mOhm | - | -40°C ~ 125°C | 1810 (4525 Metric) | Surface Mount | 0.110" (2.80mm) | 0.177" L x 0.098" W (4.50mm x 2.50mm) | - | |||
343 In Stock | 1 : ¥5.27000 Cut Tape (CT) 1,000 : ¥2.09614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 1.3 kOhms @ 100 MHz | 3A | 50mOhm | - | -55°C ~ 125°C | 1812 (4532 Metric) | Surface Mount | 0.069" (1.75mm) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | - |