Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,988 In Stock | 1 : ¥5.36000 Bulk | - | Bulk | Active | - | 1 | 1.02 kOhms @ 100 MHz | - | - | - | -55°C ~ 125°C | Axial | Through Hole | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | ||
106,582 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.16671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 150 Ohms @ 100 MHz | 800mA | 150mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - |