BLM15AG221SN1D

DigiKey Part Number
490-5178-2-ND - Tape & Reel (TR)
490-5178-1-ND - Cut Tape (CT)
490-5178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15AG221SN1D
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 450mA 290mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15AG221SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
290mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.51900¥5.19
25¥0.45920¥11.48
50¥0.41660¥20.83
100¥0.37410¥37.41
250¥0.27440¥68.60
500¥0.19960¥99.80
1,000¥0.19544¥195.44
5,000¥0.13310¥665.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.12478¥1,247.80
20,000¥0.12062¥2,412.40
30,000¥0.11646¥3,493.80
50,000¥0.10814¥5,407.00
Manufacturers Standard Package