Ferrite Beads and Chips

Results: 3
Manufacturer
Murata ElectronicsWürth Elektronik
Series
EMIFIL®, BLE18EMIFIL®, BLM31WE-CBA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
8.5 Ohms @ 100 MHz20 Ohms @ 100 MHz50 Ohms @ 100 MHz
Current Rating (Max)
5A8A12A
DC Resistance (DCR) (Max)
1.6mOhm4mOhm8mOhm
Ratings
-AEC-Q200
Package / Case
0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)
Height (Max)
0.030" (0.75mm)0.043" (1.10mm)0.051" (1.30mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM31SN500SH1L
FERRITE BEAD 50 OHM 1206 1LN
Murata Electronics
44,716
In Stock
1 : ¥3.23000
Cut Tape (CT)
3,000 : ¥1.11247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
50 Ohms @ 100 MHz
12A
1.6mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0805
782853200
FERRITE BEAD 20 OHM 0805 1LN
Würth Elektronik
9,361
In Stock
1 : ¥2.04000
Cut Tape (CT)
4,000 : ¥0.81612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
20 Ohms @ 100 MHz
5A
8mOhm
AEC-Q200
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
BLE18PS080BH1D
BLE18PS080SN1D
FERRITE BEAD 8.5 OHM 0603 1LN
Murata Electronics
0
In Stock
Check Lead Time
1 : ¥2.38000
Cut Tape (CT)
4,000 : ¥0.73553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
8.5 Ohms @ 100 MHz
8A
4mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).