Ferrite Beads and Chips

Results: 3
Manufacturer
Murata ElectronicsWürth Elektronik
Series
EMIFIL®, BLM03WE-CBAWE-MPSA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
33 Ohms @ 100 MHz280 Ohms @ 10 MHz1.5 kOhms @ 100 MHz
Current Rating (Max)
1A1.5A3.5A
DC Resistance (DCR) (Max)
35mOhm55mOhm300mOhm
Ratings
-AEC-Q200
Package / Case
0201 (0603 Metric)0805 (2012 Metric)1206 (3216 Metric)
Height (Max)
0.013" (0.33mm)0.043" (1.10mm)0.051" (1.30mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM03PX330SN1D
FERRITE BEAD 33 OHM 0201 1LN
Murata Electronics
199,265
In Stock
1 : ¥0.85000
Cut Tape (CT)
15,000 : ¥0.05078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
33 Ohms @ 100 MHz
1.5A
55mOhm
-
-55°C ~ 125°C
0201 (0603 Metric)
Surface Mount
0.013" (0.33mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
1206
78279221281
FERRITE BEAD 280 OHM 1206 1LN
Würth Elektronik
1,881
In Stock
1 : ¥1.02000
Cut Tape (CT)
3,000 : ¥0.85858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
280 Ohms @ 10 MHz
3.5A
35mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
WE-CBA
782853162
FERRITE BEAD 1.5K OHM 0805 1LN
Würth Elektronik
128
In Stock
1 : ¥2.04000
Cut Tape (CT)
4,000 : ¥0.62906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1.5 kOhms @ 100 MHz
1A
300mOhm
AEC-Q200
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).