Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108,969 In Stock | 1 : ¥0.85000 Cut Tape (CT) 10,000 : ¥0.19613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 470 Ohms @ 100 MHz | 1A | 200mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | - | |||
17,902 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.16951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 300 Ohms @ 100 MHz | 200mA | 200mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | |||
5,450 In Stock | 1 : ¥6.80000 Cut Tape (CT) 1,500 : ¥2.56091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 414 Ohms @ 100 MHz | - | 3.8mOhm | - | -55°C ~ 125°C | 2-SMD, J-Lead | Surface Mount | 0.197" (5.00mm) | 0.433" L x 0.197" W (11.00mm x 5.00mm) | - |