MI0805K400R-10

DigiKey Part Number
240-2389-2-ND - Tape & Reel (TR)
240-2389-1-ND - Cut Tape (CT)
240-2389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MI0805K400R-10
Description
FERRITE BEAD 40 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
MI0805K400R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
40 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.79000¥1.79
10¥1.48800¥14.88
25¥1.15600¥28.90
50¥0.95880¥47.94
100¥0.82630¥82.63
250¥0.66104¥165.26
500¥0.59506¥297.53
1,000¥0.49585¥495.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.47930¥1,917.20
8,000¥0.44625¥3,570.00
12,000¥0.42477¥5,097.24
28,000¥0.41320¥11,569.60
Manufacturers Standard Package