Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,063 In Stock | 1 : ¥2.89000 Cut Tape (CT) 2,500 : ¥0.98968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 1 kOhms @ 100 MHz | 2A | 75mOhm | AEC-Q200 | -55°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.071" (1.80mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | |||
42,382 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.20358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 470 Ohms @ 100 MHz | 1.5A | 130mOhm | AEC-Q200 | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | |||
34,087 In Stock | 1 : ¥0.94000 Cut Tape (CT) 10,000 : ¥0.20840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 470 Ohms @ 100 MHz | 1A | 200mOhm | AEC-Q200 | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | - | |||
6,622 In Stock | 1 : ¥1.53000 Cut Tape (CT) 4,000 : ¥0.39359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 330 Ohms @ 100 MHz | 1A | 70mOhm | AEC-Q200 | -55°C ~ 150°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | Automotive |