Ferrite Beads and Chips

Results: 2
Series
MMZMPZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
1 kOhms @ 100 MHz1.5 kOhms @ 100 MHz
Current Rating (Max)
300mA800mA
DC Resistance (DCR) (Max)
300mOhm600mOhm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MPZ1608xxxxxTA00
MPZ1608S102ATD25
FERRITE BEAD 1K OHM 0603 1LN
TDK Corporation
61,912
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.20490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
800mA
300mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
MMZ1608xxxxxTA00
MMZ1608Y152BTD25
FERRITE BEAD 1.5K OHM 0603 1LN
TDK Corporation
34,805
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.19334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1.5 kOhms @ 100 MHz
300mA
600mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).