Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198,120 In Stock | 1 : ¥1.48000 Cut Tape (CT) 4,000 : ¥0.70964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 16V | 4 A | 20mOhm | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - | |||
37,997 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,000 : ¥1.90262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±20% | 100V | 10 A | - | -55°C ~ 125°C | 40dB @ 7MHz ~ 2GHz | - | AEC-Q200 | Surface Mount | 1206 (3216 Metric), 4 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.059" (1.50mm) | - |