Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,309 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥1.64894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±20% | 100V | 10 A | 1.5mOhm | -55°C ~ 125°C | 40dB @ 7MHz ~ 2GHz | - | - | Surface Mount | 1206 (3216 Metric), 4 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.057" (1.45mm) | - | |||
85,215 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥0.91326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 16V | 2 A | 40mOhm | -55°C ~ 125°C | 40dB @ 700kHz ~ 1GHz | - | - | Surface Mount | 1206 (3216 Metric), 4 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.057" (1.45mm) | - |