YFF18AC0J105MT0Y0E | |
---|---|
DigiKey Part Number | 445-YFF18AC0J105MT0Y0ETR-ND - Tape & Reel (TR) 445-YFF18AC0J105MT0Y0ECT-ND - Cut Tape (CT) 445-YFF18AC0J105MT0Y0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18AC0J105MT0Y0E |
Description | FEED THROUGH FILTR,0603,6.3V,1UF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 6.3V 2 A 20mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18AC0J105MT0Y0E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Temperature Coefficient | ±2.5ppm/°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.22300 | ¥12.23 |
50 | ¥0.77160 | ¥38.58 |
100 | ¥0.61820 | ¥61.82 |
500 | ¥0.44626 | ¥223.13 |
1,000 | ¥0.39480 | ¥394.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.34330 | ¥1,373.20 |
8,000 | ¥0.32614 | ¥2,609.12 |
12,000 | ¥0.30897 | ¥3,707.64 |
28,000 | ¥0.29181 | ¥8,170.68 |
100,000 | ¥0.23173 | ¥23,173.00 |
200,000 | ¥0.22830 | ¥45,660.00 |