NFM21PC105B1C3D | |
---|---|
DigiKey Part Number | 490-3912-2-ND - Tape & Reel (TR) 490-3912-1-ND - Cut Tape (CT) 490-3912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21PC105B1C3D |
Description | CAP FEEDTHRU 1UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 16V 4 A 20mOhm 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21PC105B1C3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 4 A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.37100 | ¥13.71 |
25 | ¥1.33000 | ¥33.25 |
50 | ¥1.28560 | ¥64.28 |
100 | ¥1.22000 | ¥122.00 |
250 | ¥1.02000 | ¥255.00 |
500 | ¥0.79176 | ¥395.88 |
1,000 | ¥0.75399 | ¥753.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.70964 | ¥2,838.56 |
8,000 | ¥0.66528 | ¥5,322.24 |
12,000 | ¥0.62093 | ¥7,451.16 |
28,000 | ¥0.58989 | ¥16,516.92 |