Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
976 In Stock | 1 : ¥95.97000 Cut Tape (CT) 500 : ¥63.80610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000 pF | ±20% | 500V | 20 A | - | -55°C ~ 125°C | 50dB @ 100MHz | X7R | - | Surface Mount | 2220 (5750 Metric), 3 PC Pad | 0.224" L x 0.197" W (5.70mm x 5.00mm) | 0.133" (3.38mm) | |||
242 In Stock | 1 : ¥95.97000 Cut Tape (CT) 500 : ¥63.80610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.068 µF | ±20% | 500V | 20 A | - | -55°C ~ 125°C | 43dB @ 100MHz | X7R | - | Surface Mount | 2220 (5750 Metric), 3 PC Pad | 0.224" L x 0.197" W (5.70mm x 5.00mm) | 0.133" (3.38mm) |