NFM21PC104R1E3D

DigiKey Part Number
490-2536-2-ND - Tape & Reel (TR)
490-2536-1-ND - Cut Tape (CT)
490-2536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM21PC104R1E3D
Description
CAP FEEDTHRU 0.1UF 20% 25V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 25V 2 A 30mOhm 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM21PC104R1E3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
25V
Current
2 A
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Thread Size
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥1.27300¥12.73
25¥1.23160¥30.79
50¥1.18880¥59.44
100¥1.12800¥112.80
250¥0.94316¥235.79
500¥0.73198¥365.99
1,000¥0.69718¥697.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.65619¥2,624.76
8,000¥0.61518¥4,921.44
12,000¥0.57417¥6,890.04
28,000¥0.54546¥15,272.88
Manufacturers Standard Package