Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.21309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 pF | ±20% | 25V | 1 A | 300mOhm | -55°C ~ 125°C | 30dB @ 200MHz ~ 4GHz | - | - | Surface Mount | 0402 (1005 Metric), 4 PC Pad | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.014" (0.35mm) | - | |||
0 In Stock | 1 : ¥2.46000 Cut Tape (CT) 4,000 : ¥1.21362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 2.2 µF | ±20% | 10V | 4 A | 10mOhm | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | - |