YFF15PC1A224MT000N | |
---|---|
DigiKey Part Number | 445-8051-2-ND - Tape & Reel (TR) 445-8051-1-ND - Cut Tape (CT) 445-8051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15PC1A224MT000N |
Description | CAP FEEDTHRU 0.22UF 20% 10V 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Feed Through Capacitor 10V 3 A 30mOhm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF15PC1A224MT000N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10V | |
Current | 3 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 105°C | |
Insertion Loss | 40dB @ 4MHz ~ 1GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height (Max) | 0.014" (0.35mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.23100 | ¥12.31 |
50 | ¥0.86360 | ¥43.18 |
100 | ¥0.69700 | ¥69.70 |
500 | ¥0.51770 | ¥258.85 |
1,000 | ¥0.45300 | ¥453.00 |
2,500 | ¥0.43143 | ¥1,078.58 |
5,000 | ¥0.39906 | ¥1,995.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37749 | ¥3,774.90 |
20,000 | ¥0.35807 | ¥7,161.40 |
30,000 | ¥0.34513 | ¥10,353.90 |
50,000 | ¥0.32356 | ¥16,178.00 |
100,000 | ¥0.28581 | ¥28,581.00 |
250,000 | ¥0.26963 | ¥67,407.50 |