NFM18PS105D0J3D

DigiKey Part Number
490-13394-2-ND - Tape & Reel (TR)
490-13394-1-ND - Cut Tape (CT)
490-13394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM18PS105D0J3D
Description
CAP FEEDTHRU 1UF 20% 6.3V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM18PS105D0J3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
6.3V
Current
2 A
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Thread Size
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.53400¥5.34
25¥0.51560¥12.89
50¥0.49760¥24.88
100¥0.47210¥47.21
250¥0.39472¥98.68
500¥0.30638¥153.19
1,000¥0.29186¥291.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.27466¥1,098.64
8,000¥0.25749¥2,059.92
12,000¥0.24032¥2,883.84
28,000¥0.22831¥6,392.68
Manufacturers Standard Package