Feed Through Capacitors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
1 µF4.3 µF
Voltage - Rated
2.5V4V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Current
DC Resistance (DCR) (Max)
Operating Temperature
Insertion Loss
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Size / Dimension
Height (Max)
Thread Size
0402-EMIFIL,-NFM15
NFM15PC105R0G3D
CAP FEEDTHRU 1UF 20% 4V 0402
Murata Electronics
48,689
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.17521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±20%
4V
2 A
30mOhm
-55°C ~ 85°C
-
-
-
Surface Mount
0402 (1005 Metric), 3 PC Pad
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.020" (0.50mm)
-
0402-EMIFIL,-NFM15
NFM15PC435R0E3D
CAP FEEDTHRU 4.3UF 20% 2.5V 0402
Murata Electronics
19,509
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.22257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 µF
±20%
2.5V
2 A
30mOhm
-55°C ~ 85°C
-
-
-
Surface Mount
0402 (1005 Metric), 3 PC Pad
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.020" (0.50mm)
-
Showing
of 2

Feed Through Capacitors


Feed through capacitors are a variety of devices designed to provide capacitive coupling to a conductor which passes through them. Commonly used for broadband filtering of DC power lines, they are often produced in mechanical form factors designed to be mounted within a conductive enclosure, in context of RF, microwave, and other sensitive applications.