Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,986 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,000 : ¥1.77578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 100V | 6 A | 5mOhm | -55°C ~ 125°C | 40dB @ 800kHz ~ 2GHz | - | - | Surface Mount | 1206 (3216 Metric), 4 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.057" (1.45mm) | - | |||
11,111 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥0.93440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±20% | 25V | 1 A | - | -55°C ~ 125°C | 30dB @ 2MHz ~ 2.5GHz | - | AEC-Q200 | Surface Mount | 0805 (2012 Metric), 4 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | - |